Image for 100-1221-3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100-1221-3

DigiKey Part Number
978-1002-ND
Manufacturer
Manufacturer Product Number
100-1221-3
Description
IC MOD CM-BF537 600MHZ 32MB
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Blackfin® Embedded Module CM-BF537 600MHz 32MB 4MB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
BECOM Systems GmbH
Series
Packaging
Box
Part Status
Active
Module/Board Type
MPU Core
Core Processor
CM-BF537
Co-Processor
-
Speed
600MHz
Flash Size
4MB
RAM Size
32MB
Connector Type
Expansion 2 x 60
Size / Dimension
1.440" L x 1.240" W (36.50mm x 31.50mm)
Operating Temperature
0°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
1283,26000 €283,26 €
Manufacturers Standard Package
Unit Price without VAT:283,26000 €
Unit Price with VAT:337,07940 €