Blackfin® Embedded Module ADSP-BF609 (Dual Core) 500MHz x 2 256KB 8MB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100-1218-1

DigiKey Part Number
978-1019-2-ND - Tape & Reel (TR)
978-1019-1-ND - Cut Tape (CT)
978-1019-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
100-1218-1
Description
IC MOD ADSP-BF609 500MHZ X 2
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Blackfin® Embedded Module ADSP-BF609 (Dual Core) 500MHz x 2 256KB 8MB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
BECOM Systems GmbH
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Module/Board Type
MPU Core
Core Processor
ADSP-BF609 (Dual Core)
Co-Processor
-
Speed
500MHz x 2
Flash Size
8MB
RAM Size
256KB
Connector Type
Expansion 2 x 100
Size / Dimension
1.730" L x 1.300" W (44.00mm x 33.00mm)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1337,70000 €337,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50333,44080 €16.672,04 €
Manufacturers Standard Package
Unit Price without VAT:337,70000 €
Unit Price with VAT:401,86300 €