
100-1217-1 | |
|---|---|
DigiKey Part Number | 978-1018-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 100-1217-1 |
Description | IC MOD ADSP-BF609 500MHZ X 2 |
Customer Reference | |
Detailed Description | Blackfin® Embedded Module ADSP-BF609 (Dual Core) 500MHz x 2 256KB 8MB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BECOM Systems GmbH | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Module/Board Type | MPU Core | |
Core Processor | ADSP-BF609 (Dual Core) | |
Co-Processor | - | |
Speed | 500MHz x 2 | |
Flash Size | 8MB | |
RAM Size | 256KB | |
Connector Type | Expansion 2 x 100 | |
Size / Dimension | 1.730" L x 1.300" W (44.00mm x 33.00mm) | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 364,60840 € | 18.230,42 € |
| Unit Price without VAT: | 364,60840 € |
|---|---|
| Unit Price with VAT: | 433,88400 € |

