
SOMOMAP3530-10-1672IFXR | |
|---|---|
DigiKey Part Number | SOMOMAP3530-10-1672IFXR-ND |
Manufacturer | |
Manufacturer Product Number | SOMOMAP3530-10-1672IFXR |
Description | IC MOD CORTEX-A8 600MHZ 128MB |
Customer Reference | |
Detailed Description | OMAP35x Embedded Module ARM® Cortex®-A8, OMAP3503 600MHz 128MB 256MB (NAND), 8MB (NOR) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Beacon EmbeddedWorks | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Module/Board Type | MPU Core | |
Core Processor | ARM® Cortex®-A8, OMAP3503 | |
Co-Processor | - | |
Speed | 600MHz | |
Flash Size | 256MB (NAND), 8MB (NOR) | |
RAM Size | 128MB | |
Connector Type | Board-to-Board (BTB) Socket - 480 | |
Size / Dimension | 1.230" L x 3.010" W (31.20mm x 76.50mm) | |
Operating Temperature | -20°C ~ 85°C |

