Similar



SOMDM3730-20-2880AGXR | |
|---|---|
DigiKey Part Number | 460-3536-ND |
Manufacturer | |
Manufacturer Product Number | SOMDM3730-20-2880AGXR |
Description | IC MOD CORTEX-A8 1GHZ 512MB |
Customer Reference | |
Detailed Description | DM37x Embedded Module ARM® Cortex®-A8, DM3730 TMS320C64x (DSP) 1GHz 512MB 512MB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Beacon EmbeddedWorks | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Module/Board Type | MPU, DSP Core | |
Core Processor | ARM® Cortex®-A8, DM3730 | |
Co-Processor | TMS320C64x (DSP) | |
Speed | 1GHz | |
Flash Size | 512MB | |
RAM Size | 512MB | |
Connector Type | Board-to-Board (BTB) Socket - 200 | |
Size / Dimension | 0.590" L x 1.060" W (15.00mm x 27.00mm) | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 275,30440 € | 27.530,44 € |
| Unit Price without VAT: | 275,30440 € |
|---|---|
| Unit Price with VAT: | 327,61224 € |



