
SOMAM3703-10-2780HFCR | |
|---|---|
DigiKey Part Number | 460-3508-ND |
Manufacturer | |
Manufacturer Product Number | SOMAM3703-10-2780HFCR |
Description | IC MOD CORTEX-A8 1GHZ 256MB |
Customer Reference | |
Detailed Description | AM37x Embedded Module ARM® Cortex®-A8, AM3703 1GHz 256MB 512MB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Beacon EmbeddedWorks | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Module/Board Type | MPU Core | |
Core Processor | ARM® Cortex®-A8, AM3703 | |
Co-Processor | - | |
Speed | 1GHz | |
Flash Size | 512MB | |
RAM Size | 256MB | |
Connector Type | Board-to-Board (BTB) Socket - 480 | |
Size / Dimension | 1.230" L x 3.010" W (31.20mm x 76.50mm) | |
Operating Temperature | 0°C ~ 70°C |



