SOMAM1808-10-1602QHIR is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Beacon EmbeddedWorks
In Stock: 0
Unit Price: 346,85000 €
Datasheet
AM18xx Embedded Module ARM926EJ-S, AM1808 450MHz 128MB 8MB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SOMAM1808-10-1602QHIR

DigiKey Part Number
460-3524-ND
Manufacturer
Manufacturer Product Number
SOMAM1808-10-1602QHIR
Description
IC MOD ARM926EJ-S 450MHZ 128MB
Customer Reference
Detailed Description
AM18xx Embedded Module ARM926EJ-S, AM1808 450MHz 128MB 8MB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Core Processor
ARM926EJ-S, AM1808
Manufacturer
Beacon EmbeddedWorks
Speed
450MHz
Series
Flash Size
8MB
Packaging
Bulk
RAM Size
128MB
Part Status
Obsolete
Size / Dimension
1.180" L x 1.570" W (30.00mm x 40.00mm)
Module/Board Type
MPU Core
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SOMAM1808-10-1603QHIRBeacon EmbeddedWorks0460-3549-ND346,85000 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes