
SDK-SH7760-10-6416 | |
|---|---|
DigiKey Part Number | 460-1027-ND |
Manufacturer | |
Manufacturer Product Number | SDK-SH7760-10-6416 |
Description | ZOOM SH7760 EVAL BRD |
Customer Reference | |
Detailed Description | SH7760 Zoom™ SuperH SH-4 MCU 32-Bit Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Part Status | Obsolete | |
Type | MCU 32-Bit | |
Core Processor | SH-4 | |
Platform | ||
Utilized IC / Part | SH7760 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), Power Supply | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |

