
M5485AFEE-D | |
|---|---|
DigiKey Part Number | 460-3519-ND |
Manufacturer | |
Manufacturer Product Number | M5485AFEE-D |
Description | IC MOD COLDFIRE 200MHZ 64MB |
Customer Reference | |
Detailed Description | ColdFire® Embedded Module ColdFire V4e, MCF5485 200MHz 64MB 2MB (Boot) |
Datasheet | Datasheet |
Category | Core Processor ColdFire V4e, MCF5485 |
Manufacturer Beacon EmbeddedWorks | Speed 200MHz |
Series | Flash Size 2MB (Boot) |
Packaging Box | RAM Size 64MB |
Part Status Obsolete | Size / Dimension 3.700" L x 4.500" W (95.00mm x 114.00mm) |
Module/Board Type MPU Core | Operating Temperature -40°C ~ 85°C |


