
DLP-CB-DLPC200-10R | |
|---|---|
DigiKey Part Number | 460-3494-ND |
Manufacturer | |
Manufacturer Product Number | DLP-CB-DLPC200-10R |
Description | BOARD CONTROLLER FOR DLP |
Customer Reference | |
Detailed Description | LightCommander™ Controller Board Opto/Lighting Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Beacon EmbeddedWorks | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Opto/Lighting | |
Function | Controller Board | |
Embedded | - | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |

