
COMMPC8360E-10-2752FCR | |
|---|---|
DigiKey Part Number | 460-3477-ND |
Manufacturer | |
Manufacturer Product Number | COMMPC8360E-10-2752FCR |
Description | IC MOD POWERQUICC 667MHZ 256KB |
Customer Reference | |
Detailed Description | - Embedded Module PowerQUICC, MPC8360E 667MHz 256KB 64MB (NAND), 8MB (NOR) |
Datasheet | Datasheet |
Category | Speed 667MHz |
Manufacturer Beacon EmbeddedWorks | Flash Size 64MB (NAND), 8MB (NOR) |
Packaging Box | RAM Size 256KB |
Part Status Obsolete | Size / Dimension 3.740" L x 3.740" W (95.00mm x 95.00mm) |
Module/Board Type MPU Core | Operating Temperature 0°C ~ 70°C |
Core Processor PowerQUICC, MPC8360E |

