
COMMPC8360-10-1652LCR | |
|---|---|
DigiKey Part Number | 460-3476-ND |
Manufacturer | |
Manufacturer Product Number | COMMPC8360-10-1652LCR |
Description | IC MOD POWERQUICC 400MHZ 128KB |
Customer Reference | |
Detailed Description | - Embedded Module PowerQUICC, MPC8360 400MHz 128KB 64MB (NAND), 8MB (NOR) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Beacon EmbeddedWorks | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Module/Board Type | MPU Core | |
Core Processor | PowerQUICC, MPC8360 | |
Co-Processor | - | |
Speed | 400MHz | |
Flash Size | 64MB (NAND), 8MB (NOR) | |
RAM Size | 128KB | |
Connector Type | - | |
Size / Dimension | 3.740" L x 3.740" W (95.00mm x 95.00mm) | |
Operating Temperature | 0°C ~ 70°C |

