Image for CENGSH7760-10-503HC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CENGSH7760-10-503HC

DigiKey Part Number
CENGSH7760-10-503HC-ND
Manufacturer
Manufacturer Product Number
CENGSH7760-10-503HC
Description
IC MOD SH7760 198MHZ 64MB
Customer Reference
Detailed Description
- Embedded Module SH7760 198MHz 64MB 32MB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flash Size
32MB
Manufacturer
Beacon EmbeddedWorks
RAM Size
64MB
Part Status
Obsolete
Connector Type
SO-DIMM-144
Module/Board Type
MPU Core
Size / Dimension
2.370" L x 2.670" W (60.20mm x 67.80mm)
Core Processor
SH7760
Operating Temperature
0°C ~ 70°C
Speed
198MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.