Image for CENGLH7A400-10-504HC-B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CENGLH7A400-10-504HC-B

DigiKey Part Number
460-1014-ND
Manufacturer
Manufacturer Product Number
CENGLH7A400-10-504HC-B
Description
IC MOD ARM922T 200MHZ 64MB
Customer Reference
Detailed Description
- Embedded Module ARM922T, LH7A400 200MHz 64MB 32MB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Beacon EmbeddedWorks
Series
-
Part Status
Obsolete
Module/Board Type
MPU Core
Core Processor
ARM922T, LH7A400
Co-Processor
-
Speed
200MHz
Flash Size
32MB
RAM Size
64MB
Connector Type
SO-DIMM-144
Size / Dimension
2.370" L x 2.670" W (60.20mm x 67.80mm)
Operating Temperature
0°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.