Image for CENG-LH79520-10-403HC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CENG-LH79520-10-403HC

DigiKey Part Number
460-1013-ND
Manufacturer
Manufacturer Product Number
CENG-LH79520-10-403HC
Description
IC MOD ARM720T 77.4MHZ 32MB
Customer Reference
Detailed Description
- Embedded Module ARM720T, LH79520 77.4MHz 32MB 16MB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flash Size
16MB
Manufacturer
Beacon EmbeddedWorks
RAM Size
32MB
Part Status
Obsolete
Connector Type
SO-DIMM-144
Module/Board Type
MPU Core
Size / Dimension
2.370" L x 2.670" W (60.20mm x 67.80mm)
Core Processor
ARM720T, LH79520
Operating Temperature
0°C ~ 70°C
Speed
77.4MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.