
BDE-RFM216-868 | |
|---|---|
DigiKey Part Number | 3707-BDE-RFM216-868TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BDE-RFM216-868 |
Description | RF TXRX MOD ISM<1GHZ PCB TRC SMD |
Customer Reference | |
Detailed Description | General ISM < 1GHz Transceiver Module 868MHz PCB Trace Surface Mount |
Datasheet | Datasheet |
Category | Sensitivity -121dBm |
Mfr | Antenna Type PCB Trace |
Packaging Tape & Reel (TR) | Memory Size 352kB Flash, 80kB SRAM |
Part Status Active | Voltage - Supply 1.8V ~ 3.8V |
DigiKey Programmable Not Verified | Current - Receiving 5.8mA |
RF Family/Standard General ISM < 1GHz | Current - Transmitting 24.9mA |
Modulation DSSS, GFSK | Mounting Type Surface Mount |
Frequency 868MHz | Operating Temperature -40°C ~ 105°C |
Data Rate 50kbps | Package / Case 39-SMD Module |
Power - Output 14dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,00000 € | 17,00 € |
| 10 | 12,74900 € | 127,49 € |
| Unit Price without VAT: | 17,00000 € |
|---|---|
| Unit Price with VAT: | 20,23000 € |

