
BDE-RFM208 | |
|---|---|
DigiKey Part Number | 3707-BDE-RFM208TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BDE-RFM208 |
Description | RF TXRX MOD BT INT PCB +U.FL SMD |
Customer Reference | |
Detailed Description | Bluetooth, Zigbee, Thread, Wi-SUN, Amazon Sidewalk IEEE 802.15.4, Wireless M-Bus (T, S, C, N Mode), 6LoWPAN, Wi-SUN NWP, Proprietary 2.4 GHz, Amazon Sidewalk, Bluetooth 5.0, Zigbee, Thread, MIOTY Transceiver Module 868MHz, 915MHz, 2.4GHz Integrated, PCB +U.FL Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | BDE-RFM208 Models |
Category | Sensitivity -110dBm |
Mfr | Serial Interfaces I2C, I2S, SPI, UART |
Packaging Tape & Reel (TR) | Antenna Type Integrated, PCB +U.FL |
Part Status Active | Utilized IC / Part CC1352R |
DigiKey Programmable Not Verified | Memory Size 352kB Flash, 80kB RAM |
RF Family/Standard Bluetooth, Zigbee, Thread, Wi-SUN, Amazon Sidewalk | Voltage - Supply 1.8V ~ 3.8V |
Protocol | Current - Receiving 5.8mA ~ 6.9mA |
Modulation 2GFSK, 4GFSK, GFSK | Current - Transmitting 7.1mA ~ 24.9mA |
Frequency 868MHz, 915MHz, 2.4GHz | Mounting Type Surface Mount |
Data Rate 2Mbps | Operating Temperature -40°C ~ 85°C |
Power - Output 14dBm | Package / Case 42-SMD Module |
| Tape & Reel (TR): | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 21,25000 € | 42,50 € |
| Unit Price without VAT: | 21,25000 € |
|---|---|
| Unit Price with VAT: | 25,28750 € |

