
BDE-RFM208-IN-UA | |
|---|---|
DigiKey Part Number | 3707-BDE-RFM208-IN-UATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BDE-RFM208-IN-UA |
Description | RF TXRX MODULE BT PCB TRACE SMD |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth, General ISM < 1GHz 6LoWPAN, Bluetooth v5.2, KNX, Thread, Wireless M-Bus, Wi-SUN, Zigbee® Transceiver Module 868MHz, 915MHz, 2.4GHz PCB Trace, Antenna Not Included, U.FL Surface Mount |
Datasheet | Datasheet |
Category | Serial Interfaces ADC, GPIO, I2C, I2S, SPI, UART |
Mfr | Antenna Type PCB Trace, Antenna Not Included, U.FL |
Packaging Tape & Reel (TR) | Utilized IC / Part CC1352R |
Part Status Active | Voltage - Supply 2.1V ~ 3.8V |
RF Family/Standard 802.15.4, Bluetooth, General ISM < 1GHz | Current - Receiving 5.8mA ~ 6.9mA |
Protocol | Current - Transmitting 63mA ~ 85mA |
Frequency 868MHz, 915MHz, 2.4GHz | Mounting Type Surface Mount |
Data Rate 125kbps | Operating Temperature -40°C ~ 105°C |
Power - Output 20dBm | Package / Case 42-SMD Module |
Sensitivity -121dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,25000 € | 21,25 € |
| Unit Price without VAT: | 21,25000 € |
|---|---|
| Unit Price with VAT: | 25,28750 € |

