
BDE-RFM207P | |
|---|---|
DigiKey Part Number | 3707-BDE-RFM207PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BDE-RFM207P |
Description | RF TXRX MOD BT THREAD +U.FL SMD |
Customer Reference | |
Detailed Description | Bluetooth, Zigbee, Thread Bluetooth Mesh, Bluetooth 5.0, Thread, Zigbee 3.0, 6LoWPAN, IEEE 802.15.4 Transceiver Module 2.4GHz Integrated, PCB +U.FL Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth, Zigbee, Thread | |
Protocol | ||
Modulation | DSSS, O-QPSK, GFSK | |
Frequency | 2.4GHz | |
Data Rate | 2Mbps | |
Power - Output | 20dBm | |
Sensitivity | -105dBm | |
Serial Interfaces | I2C, I2S, SPI, UART | |
Antenna Type | Integrated, PCB +U.FL | |
Utilized IC / Part | CC2652P | |
Memory Size | 352kB Flash, 80kB RAM | |
Voltage - Supply | 1.8V ~ 3.8V | |
Current - Receiving | 6.9mA | |
Current - Transmitting | 7.3mA ~ 85mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 42-SMD Module |
| Tape & Reel (TR): | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 21,51500 € | 43,03 € |
| 10 | 17,21200 € | 172,12 € |
| 100 | 15,49080 € | 1.549,08 € |
| Unit Price without VAT: | 21,51500 € |
|---|---|
| Unit Price with VAT: | 25,60285 € |

