
BDE-RFM207-IN | |
|---|---|
DigiKey Part Number | 3707-BDE-RFM207-INTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BDE-RFM207-IN |
Description | RF TXRX MOD BT ZIGBEE THREAD SMD |
Customer Reference | |
Detailed Description | Bluetooth, Zigbee, Thread Bluetooth Mesh, Bluetooth 5.2, Thread, Zigbee 3.0, 6LoWPAN, IEEE 802.15.4 Transceiver Module 2.4GHz Integrated, PCB Surface Mount |
Datasheet | Datasheet |
Category | Sensitivity -105dBm |
Mfr | Serial Interfaces I2C, I2S, SPI, UART |
Packaging Tape & Reel (TR) | Antenna Type Integrated, PCB |
Part Status Active | Utilized IC / Part CC2652R |
DigiKey Programmable Not Verified | Memory Size 352kB Flash, 80kB RAM |
RF Family/Standard Bluetooth, Zigbee, Thread | Voltage - Supply 1.8V ~ 3.8V |
Protocol | Current - Receiving 6.9mA |
Modulation DSSS, O-QPSK, GFSK | Current - Transmitting 7.3mA ~ 9.6mA |
Frequency 2.4GHz | Mounting Type Surface Mount |
Data Rate 2Mbps | Operating Temperature -40°C ~ 105°C |
Power - Output 5dBm | Package / Case 36-SMD Module |
| Tape & Reel (TR): | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 21,25000 € | 42,50 € |
| 10 | 18,69800 € | 186,98 € |
| 100 | 16,99800 € | 1.699,80 € |
| 1.000 | 15,29820 € | 15.298,20 € |
| Unit Price without VAT: | 21,25000 € |
|---|---|
| Unit Price with VAT: | 25,28750 € |

