
BDE-RFM204-915 | |
|---|---|
DigiKey Part Number | 3707-BDE-RFM204-915TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BDE-RFM204-915 |
Description | RF TXRX MOD ISM<1GHZ PCB TH SMD |
Customer Reference | |
Detailed Description | General ISM < 1GHz Transceiver Module 915MHz PCB Trace Surface Mount |
Datasheet | Datasheet |
Category | Sensitivity -124dBm |
Mfr | Antenna Type PCB Trace |
Packaging Tape & Reel (TR) | Memory Size 128kB Flash, 20kB SRAM |
Part Status Active | Voltage - Supply 1.8V ~ 3.8V |
DigiKey Programmable Not Verified | Current - Receiving 5.4mA |
RF Family/Standard General ISM < 1GHz | Current - Transmitting 13.4mA |
Frequency 915MHz | Mounting Type Surface Mount |
Data Rate 50kbps | Operating Temperature -40°C ~ 85°C |
Power - Output 15dBm | Package / Case 18-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,25000 € | 21,25 € |
| 10 | 16,99800 € | 169,98 € |
| Unit Price without VAT: | 21,25000 € |
|---|---|
| Unit Price with VAT: | 25,28750 € |


