
BDE-MP2674R10U32 | |
|---|---|
DigiKey Part Number | 3707-BDE-MP2674R10U32TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BDE-MP2674R10U32 |
Description | CC2674R10 MUTI-BAND MUTI-PROTOCO |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth, General ISM < 1GHz 6LoWPAN, Bluetooth v5.3, Thread, Zigbee® Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount |
Datasheet | Datasheet |
Category | Serial Interfaces ADC, GPIO, I2C, I2S, SPI, UART |
Mfr | Antenna Type Antenna Not Included, U.FL |
Packaging Tape & Reel (TR) | Utilized IC / Part CC2674R10 |
Part Status Active | Memory Size 32MB Flash, 256kB RAM |
RF Family/Standard 802.15.4, Bluetooth, General ISM < 1GHz | Voltage - Supply 1.8V ~ 3.8V |
Protocol | Current - Receiving 6.4mA |
Modulation 2-FSK, 2-GFSK, 4-FSK, 4-GFSK, MSK, O-QPSK | Current - Transmitting 7.3mA ~ 9.8mA |
Frequency 2.4GHz | Mounting Type Surface Mount |
Data Rate 2Mbps | Operating Temperature -40°C ~ 85°C |
Power - Output 5dBm | Package / Case 39-SMD Module |
Sensitivity -104dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,25000 € | 21,25 € |
| Unit Price without VAT: | 21,25000 € |
|---|---|
| Unit Price with VAT: | 25,28750 € |

