802.15.4, Bluetooth, General ISM < 1GHz 6LoWPAN, Bluetooth v5.3, Thread, Zigbee® Transceiver Module 2.4GHz PCB Trace Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BDE-MP2674R10A0

DigiKey Part Number
3707-BDE-MP2674R10A0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BDE-MP2674R10A0
Description
CC2674R10 MUTI-BAND MUTI-PROTOCO
Customer Reference
Detailed Description
802.15.4, Bluetooth, General ISM < 1GHz 6LoWPAN, Bluetooth v5.3, Thread, Zigbee® Transceiver Module 2.4GHz PCB Trace Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
RF Family/Standard
802.15.4, Bluetooth, General ISM < 1GHz
Protocol
Modulation
2-FSK, 2-GFSK, 4-FSK, 4-GFSK, MSK, O-QPSK
Frequency
2.4GHz
Data Rate
2Mbps
Power - Output
5dBm
Sensitivity
-104dBm
Serial Interfaces
ADC, GPIO, I2C, I2S, SPI, UART
Antenna Type
PCB Trace
Utilized IC / Part
CC2674R10
Memory Size
256kB RAM
Voltage - Supply
1.8V ~ 3.8V
Current - Receiving
6.4mA
Current - Transmitting
7.3mA ~ 9.8mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
36-SMD Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
MARKETPLACE PRODUCT
Will ship in approximately 10 days from BDE Technology Inc
A separate 29,75 € flat rate shipping fee will apply
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
121,52000 €21,52 €
1017,21200 €172,12 €
Unit Price without VAT:21,52000 €
Unit Price with VAT:25,60880 €