
BDE-MP2674P10U32 | |
|---|---|
DigiKey Part Number | 3707-BDE-MP2674P10U32TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BDE-MP2674P10U32 |
Description | CC2674P10 MUTI-BAND MUTI-PROTOCO |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth Bluetooth v5.3, Zigbee® Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | 2-FSK, 2-GFSK, 4-FSK, 4-GFSK, O-QPSK | |
Frequency | 2.4GHz | |
Data Rate | 125kbps | |
Power - Output | 20dBm | |
Sensitivity | -105dBm | |
Serial Interfaces | GPIO, I2C, I2S, SPI, UART | |
Antenna Type | Antenna Not Included, U.FL | |
Utilized IC / Part | CC2674P10 | |
Memory Size | 32MB Flash, 256kB RAM | |
Voltage - Supply | 1.8V ~ 3.8V | |
Current - Receiving | 6.4mA | |
Current - Transmitting | 7.3mA ~ 101mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 42-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,52000 € | 21,52 € |
| Unit Price without VAT: | 21,52000 € |
|---|---|
| Unit Price with VAT: | 25,60880 € |

