
BDE-MP2652P7U32 | |
|---|---|
DigiKey Part Number | 3707-BDE-MP2652P7U32TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BDE-MP2652P7U32 |
Description | RF TXRX MODULE BLUETOOTH SMD |
Customer Reference | |
Detailed Description | Bluetooth, ZigBee Bluetooth v5.0, Thread, Zigbee Transceiver Module 2.4GHz U.FL Surface Mount |
Datasheet | Datasheet |
Category | Sensitivity -104dBm |
Mfr | Serial Interfaces ADC, GPIO, I2C, SPI, UART |
Packaging Tape & Reel (TR) | Antenna Type U.FL |
Part Status Active | Utilized IC / Part CC2652P7 |
DigiKey Programmable Not Verified | Memory Size 704kB Flash, 144kB RAM |
RF Family/Standard Bluetooth, ZigBee | Voltage - Supply 1.8V ~ 3.8V |
Protocol | Current - Receiving 6.4mA |
Modulation FSK | Current - Transmitting 7.3mA ~ 101mA |
Frequency 2.4GHz | Mounting Type Surface Mount |
Data Rate 2Mbps | Operating Temperature -40°C ~ 85°C |
Power - Output 20dBm | Package / Case 42-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,42000 € | 21,42 € |
| 10 | 17,13400 € | 171,34 € |
| Unit Price without VAT: | 21,42000 € |
|---|---|
| Unit Price with VAT: | 25,48980 € |

