
BDE-MP2651P3N32 | |
|---|---|
DigiKey Part Number | 3707-BDE-MP2651P3N32TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BDE-MP2651P3N32 |
Description | RF TXRX MOD BT INT PCB +U.FL SMD |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth, General ISM > 1GHz Bluetooth v5.2, Zigbee® Transceiver Module 2.36GHz ~ 2.5GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Category | Serial Interfaces ADC, GPIO, I2C, I2S, SPI, UART |
Mfr | Antenna Type Antenna Not Included |
Packaging Tape & Reel (TR) | Utilized IC / Part CC2651P3 |
Part Status Active | Memory Size 32kB RAM |
RF Family/Standard 802.15.4, Bluetooth, General ISM > 1GHz | Voltage - Supply 1.8V ~ 3.8V |
Protocol | Current - Receiving 6.4mA |
Modulation 2-FSK, 2-GFSK, 4-FSK, 4-GFSK, MSK | Current - Transmitting 7.1mA ~ 101mA |
Frequency 2.36GHz ~ 2.5GHz | Mounting Type Surface Mount |
Data Rate 125kbps | Operating Temperature -40°C ~ 85°C |
Power - Output 20dBm | Package / Case 42-SMD Module |
Sensitivity -104dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,42000 € | 21,42 € |
| Unit Price without VAT: | 21,42000 € |
|---|---|
| Unit Price with VAT: | 25,48980 € |

