802.15.4, Bluetooth, General ISM > 1GHz 6LoWPAN, Bluetooth v5.0, Thread, Wireless M-Bus, Wi-SUN, Zigbee® Transceiver Module 861MHz ~ 1.054GHz, 2.36GHz ~ 2.5GHz Antenna Not Included, U.FL Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BDE-MB1352P72UU0

DigiKey Part Number
3707-BDE-MB1352P72UU0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BDE-MB1352P72UU0
Description
RF TXRX MODULE BT U.FL, U.FL SMD
Customer Reference
Detailed Description
802.15.4, Bluetooth, General ISM > 1GHz 6LoWPAN, Bluetooth v5.0, Thread, Wireless M-Bus, Wi-SUN, Zigbee® Transceiver Module 861MHz ~ 1.054GHz, 2.36GHz ~ 2.5GHz Antenna Not Included, U.FL Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
RF Family/Standard
802.15.4, Bluetooth, General ISM > 1GHz
Protocol
Modulation
2-FSK, 2-GFSK, 4-FSK, 4-GFSK, MSK, OOK
Frequency
861MHz ~ 1.054GHz, 2.36GHz ~ 2.5GHz
Data Rate
125kbps
Power - Output
20dBm
Sensitivity
-121dBm
Serial Interfaces
ADC, DAC, GPIO, I2C, I2S, SSI, UART
Antenna Type
Antenna Not Included, U.FL
Utilized IC / Part
CC1352P7
Memory Size
144kB RAM
Voltage - Supply
1.8V ~ 3.8V
Current - Receiving
5.4mA ~ 6.4mA
Current - Transmitting
24.9mA ~ 64mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
42-SMD Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 83
MARKETPLACE PRODUCT
Will ship in approximately 10 days from BDE Technology Inc
A separate 29,75 € flat rate shipping fee will apply
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
121,52000 €21,52 €
Unit Price without VAT:21,52000 €
Unit Price with VAT:25,60880 €