802.15.4, Bluetooth, General ISM > 1GHz 6LoWPAN, Bluetooth v5.0, Thread, Wireless M-Bus, Wi-SUN, Zigbee® Transceiver Module 861MHz ~ 1.054GHz, 2.36GHz ~ 2.5GHz Antenna Not Included, U.FL Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BDE-MB1352P71UU0

DigiKey Part Number
3707-BDE-MB1352P71UU0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BDE-MB1352P71UU0
Description
RF TXRX MODULE BT U.FL, U.FL SMD
Customer Reference
Detailed Description
802.15.4, Bluetooth, General ISM > 1GHz 6LoWPAN, Bluetooth v5.0, Thread, Wireless M-Bus, Wi-SUN, Zigbee® Transceiver Module 861MHz ~ 1.054GHz, 2.36GHz ~ 2.5GHz Antenna Not Included, U.FL Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Serial Interfaces
ADC, DAC, GPIO, I2C, I2S, SSI, UART
Mfr
Antenna Type
Antenna Not Included, U.FL
Packaging
Tape & Reel (TR)
Utilized IC / Part
CC1352P7
Part Status
Active
Memory Size
144kB RAM
RF Family/Standard
802.15.4, Bluetooth, General ISM > 1GHz
Voltage - Supply
1.8V ~ 3.8V
Protocol
Current - Receiving
5.4mA ~ 6.4mA
Modulation
2-FSK, 2-GFSK, 4-FSK, 4-GFSK, MSK, OOK
Current - Transmitting
24.9mA ~ 64mA
Frequency
861MHz ~ 1.054GHz, 2.36GHz ~ 2.5GHz
Mounting Type
Surface Mount
Data Rate
125kbps
Operating Temperature
-40°C ~ 85°C
Power - Output
20dBm
Package / Case
42-SMD Module
Sensitivity
-121dBm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200
MARKETPLACE PRODUCT
Will ship in approximately 10 days from BDE Technology Inc
A separate 29,75 € flat rate shipping fee will apply
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
121,25000 €21,25 €
Unit Price without VAT:21,25000 €
Unit Price with VAT:25,28750 €