
BDE-MB1352P71NN32 | |
|---|---|
DigiKey Part Number | 3707-BDE-MB1352P71NN32TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BDE-MB1352P71NN32 |
Description | RF TXRX MODULE BT RF PAD PCB SMD |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth, General ISM > 1GHz 6LoWPAN, Bluetooth v5.0, Thread, Wireless M-Bus, Wi-SUN, Zigbee® Transceiver Module 861MHz ~ 1.054GHz, 2.36GHz ~ 2.5GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Category | Serial Interfaces ADC, DAC, GPIO, I2C, I2S, SSI, UART |
Mfr | Antenna Type Antenna Not Included |
Packaging Tape & Reel (TR) | Utilized IC / Part CC1352P7 |
Part Status Active | Memory Size 144kB RAM |
RF Family/Standard 802.15.4, Bluetooth, General ISM > 1GHz | Voltage - Supply 1.8V ~ 3.8V |
Protocol | Current - Receiving 5.4mA ~ 6.4mA |
Modulation 2-FSK, 2-GFSK, 4-FSK, 4-GFSK, MSK, OOK | Current - Transmitting 24.9mA ~ 64mA |
Frequency 861MHz ~ 1.054GHz, 2.36GHz ~ 2.5GHz | Mounting Type Surface Mount |
Data Rate 125kbps | Operating Temperature -40°C ~ 85°C |
Power - Output 20dBm | Package / Case 42-SMD Module |
Sensitivity -121dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,25000 € | 21,25 € |
| Unit Price without VAT: | 21,25000 € |
|---|---|
| Unit Price with VAT: | 25,28750 € |

