
BDE-BW3351NP1 | |
|---|---|
DigiKey Part Number | 3707-BDE-BW3351NP1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BDE-BW3351NP1 |
Description | RF TXRX MODULE BLUETOOTH SMD |
Customer Reference | |
Detailed Description | Bluetooth, WiFi IEEE 802.11 b/g/n/ax, Bluetooth Low Energy 5.2 Transceiver Module 2.4GHz, 5GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Category | Serial Interfaces SDIO, SPI, UART |
Mfr | Antenna Type Antenna Not Included |
Packaging Tape & Reel (TR) | Utilized IC / Part CC3351 |
Part Status Active | Voltage - Supply 2.1V ~ 4.2V |
RF Family/Standard Bluetooth, WiFi | Current - Receiving 0mA ~ 62mA |
Protocol | Current - Transmitting 92mA ~ 250mA |
Modulation OFDM | Mounting Type Surface Mount |
Frequency 2.4GHz, 5GHz | Operating Temperature -40°C ~ 85°C |
Data Rate 50Mbps | Package / Case 80-SMD Module |
Power - Output 20dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,00000 € | 17,00 € |
| 10 | 12,74900 € | 127,49 € |
| Unit Price without VAT: | 17,00000 € |
|---|---|
| Unit Price with VAT: | 20,23000 € |

