
BDE-BW3301NP2M2 | |
|---|---|
DigiKey Part Number | 3707-BDE-BW3301NP2M2TR-ND |
Manufacturer | |
Manufacturer Product Number | BDE-BW3301NP2M2 |
Description | RF TXRX MODULE BLUETOOTH SMD |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth, WiFi 802.11a/b/g/n/ax, Bluetooth v5.2, Zigbee® Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 50Mbps | |
Power - Output | 20dBm | |
Sensitivity | - | |
Serial Interfaces | HCI, SDIO, SPI, UART | |
Antenna Type | Antenna Not Included, U.FL | |
Utilized IC / Part | CC3301 | |
Memory Size | - | |
Voltage - Supply | 1.62V ~ 1.98V, 2.1V ~ 4.2V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 75-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,82000 € | 25,82 € |
| 10 | 21,51500 € | 215,15 € |
| Unit Price without VAT: | 25,82000 € |
|---|---|
| Unit Price with VAT: | 30,72580 € |

