
BDE-BW3301NP2-IN | |
|---|---|
DigiKey Part Number | 3707-BDE-BW3301NP2-INTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BDE-BW3301NP2-IN |
Description | RF TXRX MODULE BLUETOOTH SMD |
Customer Reference | |
Detailed Description | Bluetooth, WiFi IEEE 802.11 b/g/n/ax, Bluetooth Low Energy 5.4 Transceiver Module 2.4GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | CCK, DSSS, GFSK, OFDM | |
Frequency | 2.4GHz | |
Data Rate | 50Mbps | |
Power - Output | 20dBm | |
Sensitivity | -95dBm | |
Serial Interfaces | SDIO, SPI, UART | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | CC3301 | |
Memory Size | - | |
Current - Receiving | 0mA ~ 62mA | |
Current - Transmitting | 92mA ~ 250mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 80-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,52000 € | 21,52 € |
| Unit Price without VAT: | 21,52000 € |
|---|---|
| Unit Price with VAT: | 25,60880 € |

