
BDE-BW3301NP1 | |
|---|---|
DigiKey Part Number | 3707-BDE-BW3301NP1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BDE-BW3301NP1 |
Description | RF TXRX MOD BLUETOOTH WIFISMD |
Customer Reference | |
Detailed Description | Bluetooth, WiFi IEEE 802.11 b/g/n/ax, Bluetooth Low Energy 5.4 Transceiver Module 2.4GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Category | Sensitivity -95dBm |
Mfr | Serial Interfaces SDIO, SPI, UART |
Packaging Tape & Reel (TR) | Antenna Type Antenna Not Included |
Part Status Active | Utilized IC / Part CC3301 |
RF Family/Standard Bluetooth, WiFi | Voltage - Supply 2.1V ~ 4.2V |
Protocol | Current - Receiving 0mA ~ 62mA |
Modulation CCK, DSSS, GFSK, OFDM | Current - Transmitting 92mA ~ 250mA |
Frequency 2.4GHz | Mounting Type Surface Mount |
Data Rate 50Mbps | Operating Temperature -40°C ~ 85°C |
Power - Output 20dBm | Package / Case 80-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,42000 € | 21,42 € |
| Unit Price without VAT: | 21,42000 € |
|---|---|
| Unit Price with VAT: | 25,48980 € |

