Bluetooth, WiFi IEEE 802.11 b/g/n/ax, Bluetooth Low Energy 5.4 Transceiver Module 2.4GHz PCB Trace Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BDE-BW3301AP1

DigiKey Part Number
3707-BDE-BW3301AP1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BDE-BW3301AP1
Description
RF TXRX MOD BT WIFI PCB TH SMD
Customer Reference
Detailed Description
Bluetooth, WiFi IEEE 802.11 b/g/n/ax, Bluetooth Low Energy 5.4 Transceiver Module 2.4GHz PCB Trace Surface Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
-95dBm
Mfr
Serial Interfaces
SDIO, SPI, UART
Packaging
Tape & Reel (TR)
Antenna Type
PCB Trace
Part Status
Active
Utilized IC / Part
CC3301
RF Family/Standard
Bluetooth, WiFi
Voltage - Supply
2.1V ~ 4.2V
Protocol
Current - Receiving
0mA ~ 62mA
Modulation
CCK, DSSS, GFSK, OFDM
Current - Transmitting
92mA ~ 250mA
Frequency
2.4GHz
Mounting Type
Surface Mount
Data Rate
50Mbps
Operating Temperature
-40°C ~ 85°C
Power - Output
20dBm
Package / Case
80-SMD Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 478
MARKETPLACE PRODUCT
Will ship in approximately 5 days from BDE Technology Inc
A separate 29,75 € flat rate shipping fee will apply
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
117,00000 €17,00 €
1012,74900 €127,49 €
Unit Price without VAT:17,00000 €
Unit Price with VAT:20,23000 €