
BDE-BLEM205 | |
|---|---|
DigiKey Part Number | 3707-BDE-BLEM205TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BDE-BLEM205 |
Description | RF TXRX MOD BT PCB SMD |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz Integrated, PCB Surface Mount |
Datasheet | Datasheet |
Category | Sensitivity -105dBm |
Mfr | Serial Interfaces I2C, I2S, SPI, UART |
Packaging Tape & Reel (TR) | Antenna Type Integrated, PCB |
Part Status Active | Utilized IC / Part CC2642R |
DigiKey Programmable Not Verified | Memory Size 352kB Flash, 80kB RAM |
RF Family/Standard Bluetooth | Voltage - Supply 1.8V ~ 3.8V |
Protocol | Current - Receiving 6.9mA |
Modulation GFSK | Current - Transmitting 7.3mA ~ 9.6mA |
Frequency 2.4GHz | Mounting Type Surface Mount |
Data Rate 2Mbps | Operating Temperature -40°C ~ 85°C |
Power - Output 5dBm | Package / Case 36-SMD Module |
| Tape & Reel (TR): | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 21,25000 € | 42,50 € |
| 10 | 16,99800 € | 169,98 € |
| 100 | 12,74850 € | 1.274,85 € |
| Unit Price without VAT: | 21,25000 € |
|---|---|
| Unit Price with VAT: | 25,28750 € |

