
BDE-BLEM205-IN | |
|---|---|
DigiKey Part Number | 3707-BDE-BLEM205-INTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BDE-BLEM205-IN |
Description | RF TXRX MOD BT PCB SMD |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz Integrated, PCB Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | GFSK | |
Frequency | 2.4GHz | |
Data Rate | 2Mbps | |
Power - Output | 5dBm | |
Sensitivity | -105dBm | |
Serial Interfaces | I2C, I2S, SPI, UART | |
Antenna Type | Integrated, PCB | |
Utilized IC / Part | CC2642R | |
Memory Size | 352kB Flash, 80kB RAM | |
Voltage - Supply | 1.8V ~ 3.8V | |
Current - Receiving | 6.9mA | |
Current - Transmitting | 7.3mA ~ 9.6mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 36-SMD Module |
| Tape & Reel (TR): | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 21,51500 € | 43,03 € |
| Unit Price without VAT: | 21,51500 € |
|---|---|
| Unit Price with VAT: | 25,60285 € |

