
BDE-BLEM203D | |
|---|---|
DigiKey Part Number | 3707-BDE-BLEM203DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BDE-BLEM203D |
Description | RF TXRX MOD BT PCB SMD |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz Integrated, PCB Surface Mount |
Datasheet | Datasheet |
Category | Sensitivity -97dBm |
Mfr | Serial Interfaces I2C, I2S, SPI, UART |
Packaging Tape & Reel (TR) | Antenna Type Integrated, PCB |
Part Status Active | Utilized IC / Part CC2640R2F |
DigiKey Programmable Not Verified | Memory Size 128kB Flash, 28kB SRAM |
RF Family/Standard Bluetooth | Voltage - Supply 1.8V ~ 3.8V |
Protocol | Current - Receiving 5.9mA |
Modulation GFSK | Current - Transmitting 9.1mA |
Frequency 2.4GHz | Mounting Type Surface Mount |
Data Rate 2Mbps | Operating Temperature -40°C ~ 85°C |
Power - Output 5dBm | Package / Case 18-SMD Module |
| Tape & Reel (TR): | 200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 21,42000 € | 42,84 € |
| 10 | 17,13400 € | 171,34 € |
| Unit Price without VAT: | 21,42000 € |
|---|---|
| Unit Price with VAT: | 25,48980 € |

