
BDE-BLEM201P | |
|---|---|
DigiKey Part Number | 3707-BDE-BLEM201PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BDE-BLEM201P |
Description | RF TXRX MOD BT PCB SMD |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz Integrated, PCB Surface Mount |
Datasheet | Datasheet |
Category | Sensitivity -94dBm |
Mfr | Serial Interfaces I2C, SPI, USART |
Packaging Tape & Reel (TR) | Antenna Type Integrated, PCB |
Part Status Active | Utilized IC / Part CC2541 |
DigiKey Programmable Not Verified | Memory Size 256kB Flash, 8kB RAM |
RF Family/Standard Bluetooth | Voltage - Supply 2V ~ 3.6V |
Protocol | Current - Receiving 17.9mA ~ 20.2mA |
Modulation GFSK | Current - Transmitting 16.8mA ~ 18.2mA |
Frequency 2.4GHz | Mounting Type Surface Mount |
Data Rate 1Mbps | Operating Temperature -40°C ~ 85°C |
Power - Output 0dBm | Package / Case 29-SMD Module |
| Tape & Reel (TR): | 200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 21,25000 € | 42,50 € |
| 10 | 16,99800 € | 169,98 € |
| Unit Price without VAT: | 21,25000 € |
|---|---|
| Unit Price with VAT: | 25,28750 € |

