MFR Recommended

2200000603 | |
|---|---|
DigiKey Part Number | 2938-2200000603-ND |
Manufacturer | |
Manufacturer Product Number | 2200000603 |
Description | LENS BASLER C10-3514-8M |
Customer Reference | |
Detailed Description | Standard Lens F1.4 ~ F16 1" C-Mount |
Datasheet | Datasheet |
Category | Field of View 15.7° x 20.9° |
Manufacturer Basler Inc. | Working Distance 500mm |
Packaging Bulk | Resolution 5µm |
Part Status Obsolete | Filter Size M40.5 x P0.5 |
Type Standard | Length 59.7mm |
Focal Length 35.0mm | Mounting Type C-Mount |
Focal Ratio F1.4 ~ F16 | Operating Temperature -10°C ~ 50°C |
Compatible Sensor Size (Max) 1" |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2200000578 | Basler Inc. | 0 | 2938-2200000578-ND | 297,09000 € | MFR Recommended |

