
2200000574 | |
|---|---|
DigiKey Part Number | 2938-2200000574-ND |
Manufacturer | |
Manufacturer Product Number | 2200000574 |
Description | LENS BASLER C11-0824-12M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wide Angle Lens F2.4 ~ F16 1.1" C-Mount |
Datasheet | Datasheet |
Category | Field of View 65.5° x 84° |
Manufacturer Basler Inc. | Working Distance 400mm |
Packaging Bulk | Resolution 5µm |
Part Status Active | Filter Size M58 x P0.75 |
Type Wide Angle | Diameter 60.0mm Dia |
Focal Length 8.5mm | Length 68.8mm |
Focal Ratio F2.4 ~ F16 | Mounting Type C-Mount |
Compatible Sensor Size (Max) 1.1" | Operating Temperature -10°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 297,09000 € | 297,09 € |
| Unit Price without VAT: | 297,09000 € |
|---|---|
| Unit Price with VAT: | 353,53710 € |

