
2200000100 | |
|---|---|
DigiKey Part Number | 2938-2200000100-ND |
Manufacturer | |
Manufacturer Product Number | 2200000100 |
Description | LENS BASLER C10-1614-3M |
Customer Reference | |
Detailed Description | Wide Angle Lens F1.4 ~ F16 1" C-Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Basler Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Wide Angle | |
Focal Length | 16.0mm | |
Magnification | - | |
Focal Ratio | F1.4 ~ F16 | |
Compatible Sensor Size (Max) | 1" | |
Field of View | 33.56° x 44.25° | |
Working Distance | 1000mm (Min) | |
Depth Of Field | - | |
Resolution | 5µm | |
TV Distortion | - | |
Filter Size | M35.5 x P0.5 | |
Diameter | 38.0mm Dia | |
Length | 48.5mm | |
Mounting Type | C-Mount | |
Operating Temperature | -10°C ~ 50°C | |
Weight | - |

