
2200000098 | |
|---|---|
DigiKey Part Number | 2938-2200000098-ND |
Manufacturer | |
Manufacturer Product Number | 2200000098 |
Description | LENS BASLER C10-0814-2M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wide Angle Lens F1.4 ~ F16 1" C-Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Basler Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Wide Angle | |
Focal Length | 8.3mm | |
Magnification | - | |
Focal Ratio | F1.4 ~ F16 | |
Compatible Sensor Size (Max) | 1" | |
Field of View | 62.92° x 79.66° | |
Working Distance | 1000mm (Min) | |
Depth Of Field | - | |
Resolution | 7.9µm | |
TV Distortion | - | |
Filter Size | M55 x P0.75 | |
Diameter | 57.0mm Dia | |
Length | 58.0mm | |
Mounting Type | C-Mount | |
Operating Temperature | -10°C ~ 50°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 250,54000 € | 250,54 € |
| Unit Price without VAT: | 250,54000 € |
|---|---|
| Unit Price with VAT: | 298,14260 € |

