
2000027039 | |
|---|---|
DigiKey Part Number | 2938-2000027039-ND |
Manufacturer | |
Manufacturer Product Number | 2000027039 |
Description | CABLE GIGE CAT 6,S/STP,1XSL HORI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack to Jack 8p8c (RJ45, Ethernet) 65.62' (20.00m) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Basler Inc. | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Packaging Bulk | Length 65.62' (20.00m) |
Part Status Active | Color Black |
Cable Type Round Cable | Style Cat6 |
Connector Type Jack to Jack |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,73000 € | 144,73 € |
| Unit Price without VAT: | 144,73000 € |
|---|---|
| Unit Price with VAT: | 172,22870 € |

