
108733 | |
|---|---|
DigiKey Part Number | 2938-108733-ND |
Manufacturer | |
Manufacturer Product Number | 108733 |
Description | CAMERA DAA1440-220UC - IMX273 CS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1440 x 1080 Global CMOS USB 3.0 |
Category | Sensor IMX273 |
Manufacturer Basler Inc. | Type CMOS |
Packaging Bulk | Interface USB 3.0 |
Part Status Active | Pixel Size 3.45µm x 3.45µm |
Resolution 1440 x 1080 | Mounting Type Chassis Mount |
Frames per Second 227.0 | Package / Case Module |
Shutter Global | Size / Dimension 1.153" L x 1.142" W (29.30mm x 29.00mm) |
Lens Mount CS | Height (Max) 0.783" (19.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 225,22000 € | 225,22 € |
| Unit Price without VAT: | 225,22000 € |
|---|---|
| Unit Price with VAT: | 268,01180 € |

