
108730 | |
|---|---|
DigiKey Part Number | 2938-108730-ND |
Manufacturer | |
Manufacturer Product Number | 108730 |
Description | CAMERA DAA1440-220UM - IMX273 CS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Monochrome 1440 x 1080 Global CMOS USB 3.0 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Basler Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Monochrome | |
Resolution | 1440 x 1080 | |
Frames per Second | 227.0 | |
Shutter | Global | |
Lens Mount | CS | |
Sensor | IMX273 | |
Type | CMOS | |
Interface | USB 3.0 | |
Pixel Size | 3.45µm x 3.45µm | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - | |
Size / Dimension | 1.153" L x 1.142" W (29.30mm x 29.00mm) | |
Height (Max) | 0.783" (19.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 228,06000 € | 228,06 € |
| Unit Price without VAT: | 228,06000 € |
|---|---|
| Unit Price with VAT: | 271,39140 € |

