
108726 | |
|---|---|
DigiKey Part Number | 2938-108726-ND |
Manufacturer | |
Manufacturer Product Number | 108726 |
Description | CAMERA DAA720-520UC - IMX287 S-M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 720 x 540 Global CMOS USB 3.0 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Basler Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | - | |
Resolution | 720 x 540 | |
Frames per Second | 523.0 | |
Shutter | Global | |
Lens Mount | S | |
Sensor | IMX287 | |
Type | CMOS | |
Interface | USB 3.0 | |
Pixel Size | 6.9µm x 6.9µm | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - | |
Size / Dimension | 1.153" L x 1.142" W (29.30mm x 29.00mm) | |
Height (Max) | 0.783" (19.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,23000 € | 208,23 € |
| Unit Price without VAT: | 208,23000 € |
|---|---|
| Unit Price with VAT: | 247,79370 € |

