
108711 | |
|---|---|
DigiKey Part Number | 2938-108711-ND |
Manufacturer | |
Manufacturer Product Number | 108711 |
Description | CAMERA BLAZE-102 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Monochrome 640 x 480 Global TOF GigE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Basler Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Monochrome | |
Resolution | 640 x 480 | |
Frames per Second | 30.0 | |
Shutter | Global | |
Lens Mount | - | |
Sensor | IMX556 | |
Type | TOF | |
Interface | GigE | |
Pixel Size | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - | |
Size / Dimension | 3.921" L x 3.173" W (99.60mm x 80.60mm) | |
Height (Max) | 2.516" (63.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.528,97000 € | 1.528,97 € |
| Unit Price without VAT: | 1.528,97000 € |
|---|---|
| Unit Price with VAT: | 1.819,47430 € |

