
108621 | |
|---|---|
DigiKey Part Number | 2938-108621-ND |
Manufacturer | |
Manufacturer Product Number | 108621 |
Description | CAMERA DAA2448-70UM - IMX548 CS- |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Monochrome 2448 x 2048 Global CMOS USB 3.0 |
Category | Sensor IMX548 |
Manufacturer Basler Inc. | Type CMOS |
Packaging Bulk | Interface USB 3.0 |
Part Status Active | Pixel Size 2.74µm x 2.74µm |
Color Monochrome | Mounting Type Chassis Mount |
Resolution 2448 x 2048 | Package / Case Module |
Frames per Second 72.0 | Size / Dimension 1.153" L x 1.142" W (29.30mm x 29.00mm) |
Shutter Global | Height (Max) 0.760" (19.30mm) |
Lens Mount CS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 513,16000 € | 513,16 € |
| Unit Price without VAT: | 513,16000 € |
|---|---|
| Unit Price with VAT: | 610,66040 € |

