
108619 | |
|---|---|
DigiKey Part Number | 2938-108619-ND |
Manufacturer | |
Manufacturer Product Number | 108619 |
Description | CAMERA DAA2448-70UM - IMX548 NO- |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Monochrome 2448 x 2048 Global CMOS USB 3.0 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Basler Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Monochrome | |
Resolution | 2448 x 2048 | |
Frames per Second | 72.0 | |
Shutter | Global | |
Lens Mount | - | |
Sensor | IMX548 | |
Type | CMOS | |
Interface | USB 3.0 | |
Pixel Size | 2.74µm x 2.74µm | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - | |
Size / Dimension | 1.063" L x 1.063" W (27.00mm x 27.00mm) | |
Height (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 500,59000 € | 500,59 € |
| Unit Price without VAT: | 500,59000 € |
|---|---|
| Unit Price with VAT: | 595,70210 € |

