
108221 | |
|---|---|
DigiKey Part Number | 2938-108221-ND |
Manufacturer | |
Manufacturer Product Number | 108221 |
Description | 3840 X 2160 30FPS, COLOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RGB 3840 x 2160 Rolling CMOS MIPI |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Basler Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Color | RGB | |
Resolution | 3840 x 2160 | |
Frames per Second | 30.0 | |
Shutter | Rolling | |
Lens Mount | S | |
Sensor | - | |
Type | CMOS | |
Interface | MIPI | |
Pixel Size | 2.1µm x 2.1µm | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - | |
Size / Dimension | 1.142" L x 1.142" W (29.00mm x 29.00mm) | |
Height (Max) | 0.689" (17.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,81000 € | 93,81 € |
| Unit Price without VAT: | 93,81000 € |
|---|---|
| Unit Price with VAT: | 111,63390 € |

